
AT0805BRD0710RL | |
|---|---|
DigiKey Part Number | 13-AT0805BRD0710RLTR-ND - Tape & Reel (TR) 13-AT0805BRD0710RLCT-ND - Cut Tape (CT) 13-AT0805BRD0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805BRD0710RL |
Description | RES SMD 10 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805BRD0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.51100 | $35.11 |
| 25 | $3.25560 | $81.39 |
| 50 | $3.07640 | $153.82 |
| 100 | $2.91040 | $291.04 |
| 250 | $2.71048 | $677.62 |
| 500 | $2.57546 | $1,287.73 |
| 1,000 | $2.45379 | $2,453.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.11398 | $10,569.90 |
| 10,000 | $2.03596 | $20,359.60 |
| 15,000 | $1.99483 | $29,922.45 |
| 25,000 | $1.94738 | $48,684.50 |
| 35,000 | $1.91864 | $67,152.40 |

