
AT0603FRE072K15L | |
---|---|
DigiKey Part Number | 13-AT0603FRE072K15LTR-ND - Tape & Reel (TR) 13-AT0603FRE072K15LCT-ND - Cut Tape (CT) 13-AT0603FRE072K15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603FRE072K15L |
Description | RES 2.15K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39400 | $3.94 |
25 | $0.38080 | $9.52 |
50 | $0.36780 | $18.39 |
100 | $0.33090 | $33.09 |
250 | $0.29296 | $73.24 |
500 | $0.19346 | $96.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23451 | $1,172.55 |
10,000 | $0.20101 | $2,010.10 |
15,000 | $0.17169 | $2,575.35 |
25,000 | $0.14238 | $3,559.50 |
35,000 | $0.14203 | $4,971.05 |
50,000 | $0.14175 | $7,087.50 |