
AT0603DRD079K09L | |
---|---|
DigiKey Part Number | 311-2115-2-ND - Tape & Reel (TR) 311-2115-1-ND - Cut Tape (CT) 311-2115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603DRD079K09L |
Description | RES SMD 9.09KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRD079K09L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35400 | $3.54 |
25 | $0.32920 | $8.23 |
50 | $0.30960 | $15.48 |
100 | $0.29220 | $29.22 |
250 | $0.27132 | $67.83 |
500 | $0.25650 | $128.25 |
1,000 | $0.24293 | $242.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21581 | $1,079.05 |