
RT0805FRE07182KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE07182KLTR-ND - Tape & Reel (TR) 13-RT0805FRE07182KLCT-ND - Cut Tape (CT) 13-RT0805FRE07182KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07182KL |
Description | RES SMD 182K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 182 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07182KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14800 | $1.48 |
| 25 | $0.13800 | $3.45 |
| 50 | $0.13160 | $6.58 |
| 100 | $0.12410 | $12.41 |
| 250 | $0.11544 | $28.86 |
| 500 | $0.10902 | $54.51 |
| 1,000 | $0.10310 | $103.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08672 | $433.60 |
| 10,000 | $0.08255 | $825.50 |
| 15,000 | $0.08031 | $1,204.65 |
| 25,000 | $0.07769 | $1,942.25 |
| 35,000 | $0.07608 | $2,662.80 |
| 50,000 | $0.07448 | $3,724.00 |

