YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603BRD074K3L

DigiKey Part Number
13-AT0603BRD074K3LTR-ND - Tape & Reel (TR)
13-AT0603BRD074K3LCT-ND - Cut Tape (CT)
13-AT0603BRD074K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603BRD074K3L
Description
RES 4.3K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603BRD074K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,833
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.14400$11.44
25$1.06360$26.59
50$1.00440$50.22
100$0.94830$94.83
250$0.88048$220.12
500$0.83424$417.12
1,000$0.79217$792.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.71009$3,550.45
10,000$0.68100$6,810.00
15,000$0.66558$9,983.70
25,000$0.64773$16,193.25
35,000$0.63688$22,290.80
50,000$0.62612$31,306.00
60,000$0.62089$37,253.40
120,000$0.60721$72,865.20
Manufacturers Standard Package