Parametric Equivalent

AT0603BRD0747KL | |
|---|---|
DigiKey Part Number | 13-AT0603BRD0747KLTR-ND - Tape & Reel (TR) 13-AT0603BRD0747KLCT-ND - Cut Tape (CT) 13-AT0603BRD0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0747KL |
Description | RES SMD 47K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0747KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.20000 | $12.00 |
| 25 | $1.11480 | $27.87 |
| 50 | $1.05240 | $52.62 |
| 100 | $0.99400 | $99.40 |
| 250 | $0.92344 | $230.86 |
| 500 | $0.87494 | $437.47 |
| 1,000 | $0.83078 | $830.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.70919 | $3,545.95 |
| 10,000 | $0.68013 | $6,801.30 |
| 15,000 | $0.66474 | $9,971.10 |
| 25,000 | $0.64691 | $16,172.75 |
| 35,000 | $0.63606 | $22,262.10 |
| 50,000 | $0.62532 | $31,266.00 |


