
AC1206FR-7W1K2L | |
---|---|
DigiKey Part Number | 13-AC1206FR-7W1K2LTR-ND - Tape & Reel (TR) 13-AC1206FR-7W1K2LCT-ND - Cut Tape (CT) 13-AC1206FR-7W1K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-7W1K2L |
Description | RES 1.2K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.51000 | $5.10 |
25 | $0.39200 | $9.80 |
50 | $0.32760 | $16.38 |
100 | $0.27580 | $27.58 |
250 | $0.22524 | $56.31 |
500 | $0.19608 | $98.04 |
1,000 | $0.17304 | $173.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13637 | $681.85 |
10,000 | $0.12571 | $1,257.10 |
15,000 | $0.12052 | $1,807.80 |
25,000 | $0.11491 | $2,872.75 |
35,000 | $0.11169 | $3,909.15 |
50,000 | $0.10865 | $5,432.50 |
60,000 | $0.10723 | $6,433.80 |
120,000 | $0.10254 | $12,304.80 |
125,000 | $0.10230 | $12,787.50 |