0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603BRD0739K2L

DigiKey Part Number
13-AT0603BRD0739K2LTR-ND - Tape & Reel (TR)
13-AT0603BRD0739K2LCT-ND - Cut Tape (CT)
13-AT0603BRD0739K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603BRD0739K2L
Description
RES SMD 39.2KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603BRD0739K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,477
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.14100$11.41
25$1.06080$26.52
50$1.00180$50.09
100$0.94590$94.59
250$0.87824$219.56
500$0.83210$416.05
1,000$0.79014$790.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.70828$3,541.40
10,000$0.67926$6,792.60
15,000$0.66389$9,958.35
25,000$0.64608$16,152.00
35,000$0.63525$22,233.75
50,000$0.62452$31,226.00
60,000$0.61931$37,158.60
120,000$0.60566$72,679.20
Manufacturers Standard Package