
AT0603BRD0736KL | |
---|---|
DigiKey Part Number | 13-AT0603BRD0736KLTR-ND - Tape & Reel (TR) 13-AT0603BRD0736KLCT-ND - Cut Tape (CT) 13-AT0603BRD0736KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0736KL |
Description | RES SMD 36K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0736KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.04500 | $10.45 |
25 | $1.02400 | $25.60 |
50 | $0.99940 | $49.97 |
100 | $0.93600 | $93.60 |
250 | $0.87324 | $218.31 |
500 | $0.83126 | $415.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.80608 | $4,030.40 |
10,000 | $0.71371 | $7,137.10 |
15,000 | $0.64773 | $9,715.95 |
35,000 | $0.63688 | $22,290.80 |
50,000 | $0.62612 | $31,306.00 |
60,000 | $0.62089 | $37,253.40 |
120,000 | $0.60721 | $72,865.20 |