
AT0603BRD0730KL | |
---|---|
DigiKey Part Number | 13-AT0603BRD0730KLTR-ND - Tape & Reel (TR) 13-AT0603BRD0730KLCT-ND - Cut Tape (CT) 13-AT0603BRD0730KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0730KL |
Description | RES 30K OHM 0.10% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0730KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.54800 | $15.48 |
25 | $1.46840 | $36.71 |
50 | $1.39460 | $69.73 |
100 | $1.27600 | $127.60 |
250 | $1.12516 | $281.29 |
500 | $0.97402 | $487.01 |
1,000 | $0.96561 | $965.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.68852 | $3,442.60 |
10,000 | $0.64654 | $6,465.40 |
15,000 | $0.63688 | $9,553.20 |
25,000 | $0.62612 | $15,653.00 |
60,000 | $0.62089 | $37,253.40 |
120,000 | $0.60721 | $72,865.20 |