
AT0603BRD0728KL | |
---|---|
DigiKey Part Number | 13-AT0603BRD0728KLTR-ND - Tape & Reel (TR) 13-AT0603BRD0728KLCT-ND - Cut Tape (CT) 13-AT0603BRD0728KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0728KL |
Description | RES SMD 28K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0728KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.50300 | $15.03 |
25 | $1.40560 | $35.14 |
50 | $1.31540 | $65.77 |
100 | $1.16020 | $116.02 |
250 | $1.00504 | $251.26 |
500 | $0.90452 | $452.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.63652 | $3,182.60 |
10,000 | $0.61139 | $6,113.90 |
15,000 | $0.60566 | $9,084.90 |