LMR-400-DB-NF-UMRA(QTY:8ft)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-DB-NF-UMRA(QTY:65ft)

DigiKey Part Number
4613-LMR-400-DB-NF-UMRA(QTY:65ft)-ND
Manufacturer
Manufacturer Product Number
LMR-400-DB-NF-UMRA(QTY:65ft)
Description
COAX CBL N-TYPE TO UHF 65'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to UHF LMR 400 780.0" (19.8m) 65.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to UHF
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
UHF Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line), Right Angle
2nd Connector Mounting Feature
-
Length
780.0" (19.8m) 65.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,901.35000$1,901.35
10$1,745.14200$17,451.42
25$1,595.56160$39,889.04