
AT0603BRD0712KL | |
---|---|
DigiKey Part Number | 13-AT0603BRD0712KLTR-ND - Tape & Reel (TR) 13-AT0603BRD0712KLCT-ND - Cut Tape (CT) 13-AT0603BRD0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0712KL |
Description | RES 12K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0712KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.23200 | $12.32 |
25 | $1.13640 | $28.41 |
50 | $1.03780 | $51.89 |
100 | $0.89580 | $89.58 |
250 | $0.75376 | $188.44 |
500 | $0.71288 | $356.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.60566 | $3,028.30 |