Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT0402DRE071K15L | |
|---|---|
DigiKey Part Number | AT0402DRE071K15L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0402DRE071K15L |
Description | RES SMD 1.15KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402DRE071K15L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0402BRD071K15L | YAGEO | 0 | AT0402BRD071K15L-ND | $0.82267 | Parametric Equivalent |
| AT0402BRE071K15L | YAGEO | 0 | 13-AT0402BRE071K15L-ND | $0.79031 | Parametric Equivalent |
| AT0402CRD071K15L | YAGEO | 0 | AT0402CRD071K15L-ND | $0.82267 | Parametric Equivalent |
| AT0402DRD071K15L | YAGEO | 0 | AT0402DRD071K15L-ND | $0.32050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.32050 | $3,205.00 |



