
AT0402DRD073K74L | |
---|---|
DigiKey Part Number | YAG2099TR-ND - Tape & Reel (TR) YAG2099CT-ND - Cut Tape (CT) YAG2099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402DRD073K74L |
Description | RES SMD 3.74KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402DRD073K74L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.70600 | $7.06 |
25 | $0.66680 | $16.67 |
50 | $0.62740 | $31.37 |
100 | $0.55670 | $55.67 |
250 | $0.48576 | $121.44 |
500 | $0.42714 | $213.57 |
1,000 | $0.32663 | $326.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.31826 | $3,182.60 |
20,000 | $0.28695 | $5,739.00 |
30,000 | $0.28049 | $8,414.70 |
50,000 | $0.27301 | $13,650.50 |
70,000 | $0.26846 | $18,792.20 |
100,000 | $0.26396 | $26,396.00 |
120,000 | $0.26177 | $31,412.40 |
240,000 | $0.25650 | $61,560.00 |