0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402DRD073K74L

DigiKey Part Number
YAG2099TR-ND - Tape & Reel (TR)
YAG2099CT-ND - Cut Tape (CT)
YAG2099DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402DRD073K74L
Description
RES SMD 3.74KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402DRD073K74L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,878
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.70600$7.06
25$0.66680$16.67
50$0.62740$31.37
100$0.55670$55.67
250$0.48576$121.44
500$0.42714$213.57
1,000$0.32663$326.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.31826$3,182.60
20,000$0.28695$5,739.00
30,000$0.28049$8,414.70
50,000$0.27301$13,650.50
70,000$0.26846$18,792.20
100,000$0.26396$26,396.00
120,000$0.26177$31,412.40
240,000$0.25650$61,560.00
Manufacturers Standard Package