
AT0402DRD0731K6L | |
---|---|
DigiKey Part Number | 13-AT0402DRD0731K6LTR-ND - Tape & Reel (TR) 13-AT0402DRD0731K6LCT-ND - Cut Tape (CT) 13-AT0402DRD0731K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402DRD0731K6L |
Description | RES SMD 31.6KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402DRD0731K6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.69000 | $6.90 |
25 | $0.65040 | $16.26 |
50 | $0.61080 | $30.54 |
100 | $0.54030 | $54.03 |
250 | $0.46900 | $117.25 |
500 | $0.41038 | $205.19 |
1,000 | $0.31292 | $312.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.25963 | $2,596.30 |
20,000 | $0.25650 | $5,130.00 |