
AT0402DRD071KL | |
---|---|
DigiKey Part Number | 311-2102-2-ND - Tape & Reel (TR) 311-2102-1-ND - Cut Tape (CT) 311-2102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402DRD071KL |
Description | RES SMD 1K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402DRD071KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50900 | $5.09 |
25 | $0.47280 | $11.82 |
50 | $0.44660 | $22.33 |
100 | $0.42200 | $42.20 |
250 | $0.39184 | $97.96 |
500 | $0.37064 | $185.32 |
1,000 | $0.35127 | $351.27 |
5,000 | $0.31289 | $1,564.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.29915 | $2,991.50 |
20,000 | $0.28695 | $5,739.00 |
30,000 | $0.28049 | $8,414.70 |
50,000 | $0.27301 | $13,650.50 |
70,000 | $0.26846 | $18,792.20 |
100,000 | $0.26396 | $26,396.00 |
120,000 | $0.26177 | $31,412.40 |
240,000 | $0.25650 | $61,560.00 |