
AT0402BRD0752K3L | |
---|---|
DigiKey Part Number | 13-AT0402BRD0752K3LTR-ND - Tape & Reel (TR) 13-AT0402BRD0752K3LCT-ND - Cut Tape (CT) 13-AT0402BRD0752K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0752K3L |
Description | RES SMD 52.3KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0752K3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.80600 | $18.06 |
25 | $1.51080 | $37.77 |
50 | $1.21360 | $60.68 |
100 | $1.10520 | $110.52 |
250 | $0.99648 | $249.12 |
500 | $0.98418 | $492.09 |
1,000 | $0.82915 | $829.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.69514 | $6,951.40 |
20,000 | $0.68849 | $13,769.80 |