YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD0751KL

DigiKey Part Number
13-AT0402BRD0751KLTR-ND - Tape & Reel (TR)
13-AT0402BRD0751KLCT-ND - Cut Tape (CT)
13-AT0402BRD0751KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD0751KL
Description
RES 51K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
51 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD0751KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,524
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.28900$12.89
25$1.19560$29.89
50$1.12820$56.41
100$1.06660$106.66
250$0.99092$247.73
500$0.93900$469.50
1,000$0.89196$891.96
5,000$0.81029$4,051.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.76787$7,678.70
20,000$0.73926$14,785.20
30,000$0.72417$21,725.10
50,000$0.70676$35,338.00
70,000$0.69620$48,734.00
100,000$0.68849$68,849.00
Manufacturers Standard Package