
AT0402BRD0730K1L | |
---|---|
DigiKey Part Number | YAG4135TR-ND - Tape & Reel (TR) YAG4135CT-ND - Cut Tape (CT) YAG4135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0730K1L |
Description | RES SMD 30.1KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0730K1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.67900 | $16.79 |
25 | $1.59040 | $39.76 |
50 | $1.50320 | $75.16 |
100 | $1.31790 | $131.79 |
250 | $1.13340 | $283.35 |
500 | $0.95722 | $478.61 |
1,000 | $0.83127 | $831.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.73890 | $7,389.00 |
20,000 | $0.72211 | $14,442.20 |
30,000 | $0.69025 | $20,707.50 |