
AT0402BRD072K4L | |
---|---|
DigiKey Part Number | YAG4134TR-ND - Tape & Reel (TR) YAG4134CT-ND - Cut Tape (CT) YAG4134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD072K4L |
Description | RES SMD 2.4K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD072K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.30100 | $13.01 |
25 | $1.23800 | $30.95 |
50 | $1.17560 | $58.78 |
100 | $1.05370 | $105.37 |
250 | $0.93220 | $233.05 |
500 | $0.81234 | $406.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.69025 | $6,902.50 |