
AT0402BRD0739KL | |
---|---|
DigiKey Part Number | YAG2089TR-ND - Tape & Reel (TR) YAG2089CT-ND - Cut Tape (CT) YAG2089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0739KL |
Description | RES SMD 39K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0739KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.28900 | $12.89 |
25 | $1.19560 | $29.89 |
50 | $1.12820 | $56.41 |
100 | $1.06660 | $106.66 |
250 | $0.99092 | $247.73 |
500 | $0.93900 | $469.50 |
1,000 | $0.89196 | $891.96 |
5,000 | $0.81029 | $4,051.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.76787 | $7,678.70 |
20,000 | $0.73926 | $14,785.20 |
30,000 | $0.72417 | $21,725.10 |
50,000 | $0.70676 | $35,338.00 |
70,000 | $0.69620 | $48,734.00 |
100,000 | $0.68849 | $68,849.00 |