1.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD071K6L

DigiKey Part Number
13-AT0402BRD071K6LTR-ND - Tape & Reel (TR)
13-AT0402BRD071K6LCT-ND - Cut Tape (CT)
13-AT0402BRD071K6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD071K6L
Description
RES 1.6K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 8,737
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.35700$13.57
25$1.25640$31.41
50$1.18720$59.36
100$1.12140$112.14
250$1.04148$260.37
500$0.98724$493.62
1,000$0.93774$937.74
5,000$0.84139$4,206.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.76885$7,688.50
20,000$0.74021$14,804.20
30,000$0.72510$21,753.00
50,000$0.70766$35,383.00
70,000$0.69709$48,796.30
100,000$0.68937$68,937.00
Manufacturers Standard Package