
AT0402BRD071K6L | |
|---|---|
DigiKey Part Number | 13-AT0402BRD071K6LTR-ND - Tape & Reel (TR) 13-AT0402BRD071K6LCT-ND - Cut Tape (CT) 13-AT0402BRD071K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD071K6L |
Description | RES 1.6K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.35700 | $13.57 |
| 25 | $1.25640 | $31.41 |
| 50 | $1.18720 | $59.36 |
| 100 | $1.12140 | $112.14 |
| 250 | $1.04148 | $260.37 |
| 500 | $0.98724 | $493.62 |
| 1,000 | $0.93774 | $937.74 |
| 5,000 | $0.84139 | $4,206.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.76885 | $7,688.50 |
| 20,000 | $0.74021 | $14,804.20 |
| 30,000 | $0.72510 | $21,753.00 |
| 50,000 | $0.70766 | $35,383.00 |
| 70,000 | $0.69709 | $48,796.30 |
| 100,000 | $0.68937 | $68,937.00 |

