
AT0402BRD0712KL | |
---|---|
DigiKey Part Number | 13-AT0402BRD0712KLTR-ND - Tape & Reel (TR) 13-AT0402BRD0712KLCT-ND - Cut Tape (CT) 13-AT0402BRD0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0712KL |
Description | RES 12K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0712KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.68300 | $16.83 |
25 | $1.58960 | $39.74 |
50 | $1.49940 | $74.97 |
100 | $1.31460 | $131.46 |
250 | $1.13048 | $282.62 |
500 | $1.01340 | $506.70 |
1,000 | $0.81026 | $810.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.69514 | $6,951.40 |
100,000 | $0.68849 | $68,849.00 |