


AS0805KRX7R0BB332 | |
|---|---|
DigiKey Part Number | 13-AS0805KRX7R0BB332TR-ND - Tape & Reel (TR) 13-AS0805KRX7R0BB332CT-ND - Cut Tape (CT) 13-AS0805KRX7R0BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KRX7R0BB332 |
Description | CAP CER 3300PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.85700 | $8.57 |
| 50 | $0.61020 | $30.51 |
| 100 | $0.53360 | $53.36 |
| 500 | $0.40596 | $202.98 |
| 1,000 | $0.36656 | $366.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33554 | $1,342.16 |

