0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AS0603KRX7R9BB223

DigiKey Part Number
13-AS0603KRX7R9BB223TR-ND - Tape & Reel (TR)
13-AS0603KRX7R9BB223CT-ND - Cut Tape (CT)
13-AS0603KRX7R9BB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS0603KRX7R9BB223
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.63400$6.34
50$0.44460$22.23
100$0.38690$38.69
500$0.28910$144.55
1,000$0.25906$259.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21407$856.28
8,000$0.19741$1,579.28
12,000$0.18908$2,268.96
20,000$0.17984$3,596.80
28,000$0.17444$4,884.32
40,000$0.16924$6,769.60
48,000$0.16678$8,005.44
96,000$0.15850$15,216.00
100,000$0.15806$15,806.00
Manufacturers Standard Package