Direct
Similar
Similar
Similar
Similar
Similar

AR1206FR-0773R2L | |
|---|---|
DigiKey Part Number | AR1206FR-0773R2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR1206FR-0773R2L |
Description | RES SMD 73.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 73.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR1206FR-0773R2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-73R2ELF | Bourns Inc. | 0 | CR1206-FX-73R2ELF-ND | $0.07174 | Direct |
| CRCW120673R2FKEA | Vishay Dale | 36 | 541-73.2FCT-ND | $0.90000 | Similar |
| CRCW120673R2FKEAHP | Vishay Dale | 0 | CRCW120673R2FKEAHP-ND | $0.48520 | Similar |
| CRCW120673R2FKTA | Vishay Dale | 0 | CRCW120673R2FKTA-ND | $0.19794 | Similar |
| ERJ-8ENF73R2V | Panasonic Industry | 0 | P73.2FCT-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.82355 | $4,117.75 |





