Upgrade
Direct
Similar
Similar
Similar
Similar
Similar
Similar

AR1206FR-0743RL | |
|---|---|
DigiKey Part Number | AR1206FR-0743RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR1206FR-0743RL |
Description | RES SMD 43 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR1206FR-0743RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0743RL | YAGEO | 15,133 | 13-AC1206FR-0743RLCT-ND | $0.90000 | Upgrade |
| CR1206-FX-43R0ELF | Bourns Inc. | 8,313 | 118-CR1206-FX-43R0ELFCT-ND | $0.82000 | Direct |
| CRCW120643R0FKEA | Vishay Dale | 25,498 | 541-43.0FCT-ND | $0.90000 | Similar |
| CRCW120643R0FKEAHP | Vishay Dale | 3,787 | 541-CRCW120643R0FKEAHPCT-ND | $2.47000 | Similar |
| CRCW120643R0FKTA | Vishay Dale | 0 | CRCW120643R0FKTA-ND | $0.19794 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.82355 | $4,117.75 |







