Parametric Equivalent
Parametric Equivalent

AR1206FR-07240RL | |
|---|---|
DigiKey Part Number | 13-AR1206FR-07240RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR1206FR-07240RL |
Description | RES 240 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206DR-07240RL | YAGEO | 0 | 13-RC1206DR-07240RLTR-ND | $0.21156 | Parametric Equivalent |
| RC1206FR-13240RL | YAGEO | 0 | 13-RC1206FR-13240RL-ND | $0.06470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.82355 | $4,117.75 |



