Upgrade
Upgrade
Similar
Similar
Similar

AR1206FR-071R3L | |
|---|---|
DigiKey Part Number | AR1206FR-071R3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR1206FR-071R3L |
Description | RES SMD 1.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR1206FR-071R3L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1206FR-071R3L | YAGEO | 0 | AA1206FR-071R3L-ND | $0.47456 | Upgrade |
| AC1206FR-071R3L | YAGEO | 758 | YAG3834CT-ND | $1.32000 | Upgrade |
| CRCW12061R30FNEA | Vishay Dale | 0 | 541-1.30FTR-ND | $0.13912 | Similar |
| CRCW12061R30FNTA | Vishay Dale | 0 | CRCW12061R30FNTA-ND | $0.21593 | Similar |
| RMCS1206FT1R30 | Stackpole Electronics Inc | 0 | RMCS1206FT1R30-ND | $0.13633 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.82355 | $4,117.75 |





