Upgrade
Direct
Similar
Similar
Similar
Similar
Similar

AR1206FR-071K1L | |
|---|---|
DigiKey Part Number | AR1206FR-071K1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR1206FR-071K1L |
Description | RES SMD 1.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR1206FR-071K1L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-071K1L | YAGEO | 2,071 | YAG3820CT-ND | $0.90000 | Upgrade |
| CR1206-FX-1101ELF | Bourns Inc. | 8,724 | 118-CR1206-FX-1101ELFCT-ND | $0.82000 | Direct |
| CRCW12061K10FKEA | Vishay Dale | 28,629 | 541-1.10KFCT-ND | $0.90000 | Similar |
| CRCW12061K10FKEAHP | Vishay Dale | 3,833 | CRCW12061K10FKEAHPCT-ND | $2.47000 | Similar |
| CRCW12061K10FKTA | Vishay Dale | 569 | 541-CRCW12061K10FKTACT-ND | $1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.82355 | $4,117.75 |






