
AR0805JR-0710KL | |
|---|---|
DigiKey Part Number | 13-AR0805JR-0710KLTR-ND - Tape & Reel (TR) 13-AR0805JR-0710KLCT-ND - Cut Tape (CT) 13-AR0805JR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0805JR-0710KL |
Description | RES SMD 10K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805JR-0710KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805JR-0710KP | YAGEO | 7,336 | YAG1329CT-ND | $0.82000 | Direct |
| AC0805FR-0710KL | YAGEO | 334,006 | 311-10KLGCT-ND | $0.82000 | Upgrade |
| AC0805JR-0710KL | YAGEO | 51,080 | YAG3758CT-ND | $0.82000 | Upgrade |
| AF0805FR-0710KL | YAGEO | 4,806 | 13-AF0805FR-0710KLCT-ND | $0.99000 | Upgrade |
| AF0805JR-0710KL | YAGEO | 11,551 | 13-AF0805JR-0710KLCT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.45500 | $14.55 |
| 25 | $1.18720 | $29.68 |
| 50 | $1.02940 | $51.47 |
| 100 | $0.90600 | $90.60 |
| 250 | $0.78136 | $195.34 |
| 500 | $0.70968 | $354.84 |
| 1,000 | $0.65262 | $652.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52953 | $2,647.65 |
| 10,000 | $0.50441 | $5,044.10 |
| 15,000 | $0.49217 | $7,382.55 |
| 25,000 | $0.47890 | $11,972.50 |
| 35,000 | $0.47129 | $16,495.15 |
| 50,000 | $0.46410 | $23,205.00 |

