AR0805FR-071K8L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 8,388
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.11503
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.12575
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28,942
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04172
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08407
Datasheet

Similar


Vishay Dale
In Stock: 11,821
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 20,849
Unit Price: $1.56000
Datasheet

Similar


Vishay Dale
In Stock: 4,500
Unit Price: $1.23000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 48,028
Unit Price: $0.91000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39747
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,200
Unit Price: $1.65000
Datasheet

Similar


Vishay Dale
In Stock: 15,615
Unit Price: $1.48000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-071K8L

DigiKey Part Number
AR0805FR-071K8L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-071K8L
Description
RES SMD 1.8K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-071K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.66610$3,330.50
Manufacturers Standard Package