AR0805FR-07182KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.90000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.12543
Datasheet

Parametric Equivalent


YAGEO
In Stock: 276,542
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04161
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03736
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08385
Datasheet

Similar


Vishay Dale
In Stock: 2,691
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.25543
Datasheet

Similar


Vishay Dale
In Stock: 4,890
Unit Price: $1.23000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 55,743
Unit Price: $0.90000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39646
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.25104
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06523
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 24,645
Unit Price: $0.82000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-07182KL

DigiKey Part Number
AR0805FR-07182KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-07182KL
Description
RES SMD 182K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-07182KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.66440$3,322.00
Manufacturers Standard Package