
AR0603JR-074K7L | |
---|---|
DigiKey Part Number | 13-AR0603JR-074K7LTR-ND - Tape & Reel (TR) 13-AR0603JR-074K7LCT-ND - Cut Tape (CT) 13-AR0603JR-074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-074K7L |
Description | RES SMD 4.7K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603JR-074K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.67500 | $6.75 |
25 | $0.66200 | $16.55 |
50 | $0.65520 | $32.76 |
100 | $0.55400 | $55.40 |
250 | $0.49128 | $122.82 |
500 | $0.42822 | $214.11 |
1,000 | $0.37785 | $377.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26869 | $1,343.45 |
10,000 | $0.24350 | $2,435.00 |
15,000 | $0.23091 | $3,463.65 |
25,000 | $0.21831 | $5,457.75 |