
MFR50SFTE52-1M87 | |
---|---|
DigiKey Part Number | 13-MFR50SFTE52-1M87CT-ND - Cut Tape (CT) 13-MFR50SFTE52-1M87TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-1M87 |
Description | RES 1.87M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.87 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.64000 | $6.40 |
25 | $0.53520 | $13.38 |
50 | $0.47140 | $23.57 |
100 | $0.41630 | $41.63 |
250 | $0.35536 | $88.84 |
500 | $0.31728 | $158.64 |
1,000 | $0.28476 | $284.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22689 | $1,134.45 |
10,000 | $0.20795 | $2,079.50 |
15,000 | $0.19822 | $2,973.30 |
25,000 | $0.18721 | $4,680.25 |
35,000 | $0.18065 | $6,322.75 |
50,000 | $0.17424 | $8,712.00 |
60,000 | $0.17116 | $10,269.60 |
120,000 | $0.16061 | $19,273.20 |
125,000 | $0.16004 | $20,005.00 |