1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0603JR-071KL

DigiKey Part Number
13-AR0603JR-071KLTR-ND - Tape & Reel (TR)
13-AR0603JR-071KLCT-ND - Cut Tape (CT)
13-AR0603JR-071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0603JR-071KL
Description
RES SMD 1K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0603JR-071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,551
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.95400$9.54
25$0.75640$18.91
50$0.64620$32.31
100$0.55910$55.91
250$0.47124$117.81
500$0.42062$210.31
1,000$0.38049$380.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29849$1,492.45
10,000$0.28088$2,808.80
15,000$0.27230$4,084.50
25,000$0.26300$6,575.00
35,000$0.25767$9,018.45
50,000$0.25264$12,632.00
Manufacturers Standard Package