
AR0603JR-07100RL | |
|---|---|
DigiKey Part Number | 13-AR0603JR-07100RLTR-ND - Tape & Reel (TR) 13-AR0603JR-07100RLCT-ND - Cut Tape (CT) 13-AR0603JR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-07100RL |
Description | RES SMD 100 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603JR-07100RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $0.95400 | $9.54 |
| 25 | $0.75640 | $18.91 |
| 50 | $0.64620 | $32.31 |
| 100 | $0.55910 | $55.91 |
| 250 | $0.47124 | $117.81 |
| 500 | $0.42062 | $210.31 |
| 1,000 | $0.38049 | $380.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29849 | $1,492.45 |
| 10,000 | $0.28088 | $2,808.80 |
| 15,000 | $0.27230 | $4,084.50 |
| 25,000 | $0.26300 | $6,575.00 |
| 35,000 | $0.25767 | $9,018.45 |
| 50,000 | $0.25264 | $12,632.00 |

