
AR0603FR-074K7L | |
|---|---|
DigiKey Part Number | 13-AR0603FR-074K7LTR-ND - Tape & Reel (TR) 13-AR0603FR-074K7LCT-ND - Cut Tape (CT) 13-AR0603FR-074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603FR-074K7L |
Description | RES SMD 4.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603FR-074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.41300 | $14.13 |
| 25 | $1.15000 | $28.75 |
| 50 | $0.99820 | $49.91 |
| 100 | $0.88060 | $88.06 |
| 250 | $0.76068 | $190.17 |
| 500 | $0.69142 | $345.71 |
| 1,000 | $0.63661 | $636.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54881 | $2,744.05 |
| 10,000 | $0.52320 | $5,232.00 |
| 15,000 | $0.51071 | $7,660.65 |
| 25,000 | $0.49718 | $12,429.50 |
| 35,000 | $0.48943 | $17,130.05 |
| 50,000 | $0.48210 | $24,105.00 |
| 60,000 | $0.47867 | $28,720.20 |
| 120,000 | $0.46735 | $56,082.00 |
| 125,000 | $0.46676 | $58,345.00 |

