
AR0603FR-0749K9L | |
---|---|
DigiKey Part Number | 13-AR0603FR-0749K9LTR-ND - Tape & Reel (TR) 13-AR0603FR-0749K9LCT-ND - Cut Tape (CT) 13-AR0603FR-0749K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603FR-0749K9L |
Description | RES 49.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.36300 | $13.63 |
25 | $1.21840 | $30.46 |
50 | $1.07240 | $53.62 |
100 | $0.96320 | $96.32 |
250 | $0.85000 | $212.50 |
500 | $0.73702 | $368.51 |
1,000 | $0.65327 | $653.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.47739 | $2,386.95 |
10,000 | $0.44389 | $4,438.90 |