
AR0603FR-0747RL | |
|---|---|
DigiKey Part Number | 13-AR0603FR-0747RLTR-ND - Tape & Reel (TR) 13-AR0603FR-0747RLCT-ND - Cut Tape (CT) 13-AR0603FR-0747RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603FR-0747RL |
Description | RES SMD 47 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603FR-0747RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.50500 | $15.05 |
| 25 | $1.22680 | $30.67 |
| 50 | $1.06560 | $53.28 |
| 100 | $0.93890 | $93.89 |
| 250 | $0.81128 | $202.82 |
| 500 | $0.73764 | $368.82 |
| 1,000 | $0.67918 | $679.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.55234 | $2,761.70 |
| 10,000 | $0.52656 | $5,265.60 |
| 15,000 | $0.51400 | $7,710.00 |
| 25,000 | $0.50038 | $12,509.50 |
| 35,000 | $0.49258 | $17,240.30 |
| 50,000 | $0.48520 | $24,260.00 |

