
AR0402JR-07100RL | |
---|---|
DigiKey Part Number | 13-AR0402JR-07100RLTR-ND - Tape & Reel (TR) 13-AR0402JR-07100RLCT-ND - Cut Tape (CT) 13-AR0402JR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0402JR-07100RL |
Description | RES 100 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.96900 | $9.69 |
25 | $0.87360 | $21.84 |
50 | $0.77840 | $38.92 |
100 | $0.69550 | $69.55 |
250 | $0.61548 | $153.87 |
500 | $0.53602 | $268.01 |
1,000 | $0.46901 | $469.01 |
5,000 | $0.45226 | $2,261.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.44389 | $4,438.90 |
20,000 | $0.33959 | $6,791.80 |
50,000 | $0.33092 | $16,546.00 |
70,000 | $0.32595 | $22,816.50 |
100,000 | $0.32125 | $32,125.00 |
120,000 | $0.31906 | $38,287.20 |
240,000 | $0.31180 | $74,832.00 |
250,000 | $0.31143 | $77,857.50 |