
AR0402FR-074K7L | |
---|---|
DigiKey Part Number | 13-AR0402FR-074K7LTR-ND - Tape & Reel (TR) 13-AR0402FR-074K7LCT-ND - Cut Tape (CT) 13-AR0402FR-074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0402FR-074K7L |
Description | RES SMD 4.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0402FR-074K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.29200 | $12.92 |
25 | $1.04720 | $26.18 |
50 | $0.90560 | $45.28 |
100 | $0.79520 | $79.52 |
250 | $0.68324 | $170.81 |
500 | $0.61888 | $309.44 |
1,000 | $0.56768 | $567.68 |
5,000 | $0.48593 | $2,429.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.46210 | $4,621.00 |
20,000 | $0.44312 | $8,862.40 |
30,000 | $0.43386 | $13,015.80 |
50,000 | $0.42383 | $21,191.50 |
70,000 | $0.41809 | $29,266.30 |
100,000 | $0.41265 | $41,265.00 |
120,000 | $0.41011 | $49,213.20 |