
AQ0603CRNPO9BN6R0 | |
---|---|
DigiKey Part Number | 13-AQ0603CRNPO9BN6R0TR-ND - Tape & Reel (TR) 13-AQ0603CRNPO9BN6R0CT-ND - Cut Tape (CT) 13-AQ0603CRNPO9BN6R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0603CRNPO9BN6R0 |
Description | CAP CER 6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.16600 | $11.66 |
50 | $0.84240 | $42.12 |
100 | $0.74230 | $74.23 |
500 | $0.57378 | $286.89 |
1,000 | $0.52189 | $521.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38635 | $1,545.40 |
8,000 | $0.37423 | $2,993.84 |
12,000 | $0.36388 | $4,366.56 |
20,000 | $0.36187 | $7,237.40 |
28,000 | $0.35216 | $9,860.48 |
40,000 | $0.35099 | $14,039.60 |
48,000 | $0.35044 | $16,821.12 |
96,000 | $0.34809 | $33,416.64 |
100,000 | $0.34733 | $34,733.00 |