0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0603BRNPO9BNR60

DigiKey Part Number
13-AQ0603BRNPO9BNR60TR-ND - Tape & Reel (TR)
13-AQ0603BRNPO9BNR60CT-ND - Cut Tape (CT)
13-AQ0603BRNPO9BNR60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0603BRNPO9BNR60
Description
CAP CER 0.6PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.99500$9.95
50$0.70860$35.43
100$0.62070$62.07
500$0.47438$237.19
1,000$0.42933$429.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34458$1,378.32
8,000$0.32072$2,565.76
12,000$0.30877$3,705.24
20,000$0.29553$5,910.60
28,000$0.28780$8,058.40
40,000$0.28036$11,214.40
Manufacturers Standard Package