39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0402JRNPO9BN390

DigiKey Part Number
13-AQ0402JRNPO9BN390TR-ND - Tape & Reel (TR)
13-AQ0402JRNPO9BN390CT-ND - Cut Tape (CT)
13-AQ0402JRNPO9BN390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0402JRNPO9BN390
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JPNPO9BN390YAGEO98,98013-AC0402JPNPO9BN390CT-ND$0.82000Parametric Equivalent
AC0402JRNPO9BN390YAGEO10,000311-3263-1-ND$0.82000Parametric Equivalent
CGJ2B2C0G1H390J050BATDK3,406445-13294-1-ND$1.32000Direct
C0402C390J5GACAUTOKEMET11,844399-15812-1-ND$0.82000Parametric Equivalent
CBR04C390J5GACAUTOKEMET13,795399-CBR04C390J5GACAUTOCT-ND$1.81000Parametric Equivalent
In-Stock: 7,848
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.83900$8.39
50$0.59200$29.60
100$0.51710$51.71
500$0.39102$195.51
1,000$0.35237$352.37
2,500$0.31166$779.15
5,000$0.28713$1,435.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25426$2,542.60
20,000$0.23846$4,769.20
30,000$0.23055$6,916.50
50,000$0.22179$11,089.50
70,000$0.21666$15,166.20
100,000$0.21173$21,173.00
Manufacturers Standard Package