
AQ0402JRNPO9BN270 | |
---|---|
DigiKey Part Number | 13-AQ0402JRNPO9BN270TR-ND - Tape & Reel (TR) 13-AQ0402JRNPO9BN270CT-ND - Cut Tape (CT) 13-AQ0402JRNPO9BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402JRNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.79600 | $7.96 |
50 | $0.56320 | $28.16 |
100 | $0.49180 | $49.18 |
500 | $0.34618 | $173.09 |
1,000 | $0.33517 | $335.17 |
2,500 | $0.29642 | $741.05 |
5,000 | $0.27311 | $1,365.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.25393 | $2,539.30 |