
TPS7A4350DGQR | |
---|---|
DigiKey Part Number | 296-TPS7A4350DGQRTR-ND - Tape & Reel (TR) 296-TPS7A4350DGQRCT-ND - Cut Tape (CT) 296-TPS7A4350DGQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4350DGQR |
Description | IC REG LINEAR 5V 50MA 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 10-HVSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 85V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 76dB ~ 73dB (10Hz ~ 100kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.53000 | $31.53 |
10 | $23.78700 | $237.87 |
25 | $21.86080 | $546.52 |
100 | $19.73600 | $1,973.60 |
250 | $18.72372 | $4,680.93 |
500 | $18.11330 | $9,056.65 |
1,000 | $17.61103 | $17,611.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.65220 | $39,130.50 |